BC847TR13
vs
BC847,215
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
110
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
100 MHz
VCEsat-Max
0.6 V
0.6 V
Base Number Matches
1
2
Part Package Code
TO-236
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT23
HTS Code
8541.21.00.95
Collector Current-Max (IC)
0.1 A
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.25 W
Reference Standard
IEC-60134
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Compare BC847TR13 with alternatives
Compare BC847,215 with alternatives
BC847,215 vs BC847
BC847,215 vs BC847C
BC847,215 vs 933589590215
BC847,215 vs BC847,235
BC847,215 vs BC847CTC
BC847,215 vs BC847BMTF
BC847,215 vs BC847ALT1
BC847,215 vs BC847ATA
BC847,215 vs 933589600215