BC847S
vs
BC847S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
ROCHESTER ELECTRONICS LLC
Package Description
SOT-363, SC-88, 6 PIN
SC-70, 6 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Base Capacitance-Max
2 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
110
110
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
VCEsat-Max
0.65 V
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SC-70
Pin Count
6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Compare BC847S with alternatives
Compare BC847S with alternatives