BC847CWF2 vs BC847CW-QX feature comparison

BC847CWF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

BC847CW-QX Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3 SC-70, SOT-323, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 4.5 pF 1.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.5 V 0.4 V
Base Number Matches 1 1
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code SOT323
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101; IEC-60134
Transistor Application SWITCHING

Compare BC847CWF2 with alternatives

Compare BC847CW-QX with alternatives