BC847CW-TAPE-7
vs
BC847CW,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
SC-70, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
420
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
100 MHz
VCEsat-Max
0.6 V
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.95
Date Of Intro
1999-04-23
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.2 W
Reference Standard
IEC-60134
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Compare BC847CW-TAPE-7 with alternatives
Compare BC847CW,115 with alternatives
BC847CW,115 vs BC847CW-7-F
BC847CW,115 vs BC847CWT1
BC847CW,115 vs BC847CW
BC847CW,115 vs BC847CWT3
BC847CW,115 vs BC847CW-7
BC847CW,115 vs BC847CW-TAPE-13
BC847CW,115 vs BC847CWE6327
BC847CW,115 vs 934021780135
BC847CW,115 vs BC847CW,135