BC847CE6327HTSA1 vs BC847C-7-F feature comparison

BC847CE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

BC847C-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 GREEN,PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 8 Weeks
Samacsys Manufacturer Infineon Diodes Incorporated
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Base Number Matches 1 1
Pin Count 3
Additional Feature HIGH RELIABILITY
Collector-Base Capacitance-Max 3 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max (Abs) 0.35 W
Reference Standard AEC-Q101
VCEsat-Max 0.6 V

Compare BC847CE6327HTSA1 with alternatives

Compare BC847C-7-F with alternatives