BC847C-AQ vs BC847C feature comparison

BC847C-AQ Diotec Semiconductor AG

Buy Now Datasheet

BC847C Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG GOOD-ARK ELECTRONICS CO LTD
Package Description SOT-23, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-09-10
Samacsys Manufacturer Diotec
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 420
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.25 W
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 43

Compare BC847C-AQ with alternatives