BC847BWE6327HTSA1 vs BC847BE6327HTSA1 feature comparison

BC847BWE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

BC847BE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C

Compare BC847BWE6327HTSA1 with alternatives

Compare BC847BE6327HTSA1 with alternatives