BC847BW/SNF
vs
NST847BF3T5G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
ONSEMI
Part Package Code
SC-70
SOT-1123, 1.0x0.6x0.37, 0.35P
Package Description
SMALL OUTLINE, R-PDSO-G3
CASE 524AA-01, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT323
524AA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Nexperia
onsemi
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
2 Days
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.347 W
Qualification Status
Not Qualified
Compare BC847BW/SNF with alternatives
Compare NST847BF3T5G with alternatives