BC847BVN,115 vs BC847BS-AU_R2_000A1 feature comparison

BC847BVN,115 Nexperia

Buy Now Datasheet

BC847BS-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA PANJIT INTERNATIONAL INC
Part Package Code SOT
Package Description 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6
Pin Count 6
Manufacturer Package Code SOT666
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer Nexperia PANJIT
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-F6 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN AND PNP NPN
Power Dissipation Ambient-Max 0.3 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101; TS 16949

Compare BC847BVN,115 with alternatives

Compare BC847BS-AU_R2_000A1 with alternatives