BC847BV-TP-HF vs BC847BS/ZL feature comparison

BC847BV-TP-HF Micro Commercial Components

Buy Now Datasheet

BC847BS/ZL Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-F6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)
Transistor Application SWITCHING

Compare BC847BV-TP-HF with alternatives

Compare BC847BS/ZL with alternatives