BC847BTRL13 vs BC847B/T3 feature comparison

BC847BTRL13 NXP Semiconductors

Buy Now Datasheet

BC847B/T3 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V 0.4 V
Base Number Matches 2 2
HTS Code 8541.21.00.95
Date Of Intro 2017-02-01
Case Connection COLLECTOR
Collector-Base Capacitance-Max 1.5 pF
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.25 W
Power Dissipation-Max (Abs) 0.25 W

Compare BC847BTRL13 with alternatives

Compare BC847B/T3 with alternatives