BC847BTRL13
vs
S-LBC847BLT3G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
LESHAN RADIO CO LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
|
Collector-Emitter Voltage-Max |
45 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
200
|
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
VCEsat-Max |
0.25 V
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BC847BTRL13 with alternatives
Compare S-LBC847BLT3G with alternatives