BC847BTC vs BC847ALT1G feature comparison

BC847BTC Diodes Incorporated

Buy Now Datasheet

BC847ALT1G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G3 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 110
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOT-23 (TO-236) 3 LEAD
Pin Count 3
Manufacturer Package Code 318
Factory Lead Time 13 Weeks, 4 Days
Samacsys Manufacturer onsemi
Collector-Base Capacitance-Max 4.5 pF
JEDEC-95 Code TO-236
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 40
VCEsat-Max 0.6 V

Compare BC847BTC with alternatives

Compare BC847ALT1G with alternatives