BC847BT vs BC849BW feature comparison

BC847BT Philips Semiconductors

Buy Now Datasheet

BC849BW North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 12 10