BC847BSG-AL6-R vs NSVBC850BLT1G feature comparison

BC847BSG-AL6-R Unisonic Technologies Co Ltd

Buy Now Datasheet

NSVBC850BLT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G6 SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G6 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 6 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
Manufacturer Package Code 318
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Collector-Base Capacitance-Max 4.5 pF
JEDEC-95 Code TO-236
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.3 W
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
VCEsat-Max 0.6 V

Compare BC847BSG-AL6-R with alternatives

Compare NSVBC850BLT1G with alternatives