BC847BPN_R1_10001
vs
BC847BPN,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
PANJIT
Base Number Matches
1
2
Part Package Code
TSSOP
Package Description
PLASTIC, SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
HTS Code
8541.21.00.95
Factory Lead Time
4 Weeks
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Compare BC847BPN_R1_10001 with alternatives
Compare BC847BPN,115 with alternatives
BC847BPN,115 vs BC847PN
BC847BPN,115 vs BC847BPN_R1_00001
BC847BPN,115 vs BC847BPN,165
BC847BPN,115 vs BC847BPN/T1
BC847BPN,115 vs BC847BPN,135
BC847BPN,115 vs BC847BPN-AU_R1_00001
BC847BPN,115 vs BC847BPN
BC847BPN,115 vs BC847BPN-R2-10001
BC847BPN,115 vs BC847BPN_R2_10001