BC847BLT3G
vs
BC847B,235
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NEXPERIA
Part Package Code
SOT-23
TO-236
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
CASE 318-08
SOT23
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JEDEC-95 Code
TO-236
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8541.21.00.95
Date Of Intro
1993-03-01
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
1.5 pF
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
0.25 W
Power Dissipation-Max (Abs)
0.25 W
Reference Standard
IEC-60134
Transistor Application
SWITCHING
VCEsat-Max
0.4 V
Compare BC847BLT3G with alternatives
Compare BC847B,235 with alternatives