BC847BLT-1 vs BC847BLT3G feature comparison

BC847BLT-1 Infineon Technologies AG

Buy Now Datasheet

BC847BLT3G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G3 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
JEDEC-95 Code TO-236
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Qualification Status COMMERCIAL
Terminal Finish MATTE TIN

Compare BC847BLT-1 with alternatives

Compare BC847BLT3G with alternatives