BC847BLT-1 vs BC847BLT3 feature comparison

BC847BLT-1 Infineon Technologies AG

Buy Now Datasheet

BC847BLT3 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G3 CASE 318-08, TO-236, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
Base Number Matches 1 3
Pbfree Code No
Part Package Code SOT-23 (TO-236) 3 LEAD
Pin Count 3
Manufacturer Package Code 318
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)

Compare BC847BLT-1 with alternatives

Compare BC847BLT3 with alternatives