BC847BLT-1 vs BC847B feature comparison

BC847BLT-1 Infineon Technologies AG

Buy Now Datasheet

BC847B Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG FORMOSA MICROSEMI CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
Base Number Matches 1 8
Operating Temperature-Min -55 °C

Compare BC847BLT-1 with alternatives

Compare BC847B with alternatives