BC847BD87Z vs BC847BLT1 feature comparison

BC847BD87Z Texas Instruments

Buy Now Datasheet

BC847BLT1 Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BYTESONIC ELECTRONICS CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 2 11