BC847BD87Z vs BC847B feature comparison

BC847BD87Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BC847B Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 3
Pbfree Code No
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.25 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 0.6 V

Compare BC847BD87Z with alternatives

Compare BC847B with alternatives