BC847B-TAPE-13 vs S-LBC847BLT3G feature comparison

BC847B-TAPE-13 NXP Semiconductors

Buy Now Datasheet

S-LBC847BLT3G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS LESHAN RADIO CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 1
Rohs Code Yes

Compare BC847B-TAPE-13 with alternatives

Compare S-LBC847BLT3G with alternatives