BC847B vs NSVBC850BLT1G feature comparison

BC847B Philips Semiconductors

Buy Now Datasheet

NSVBC850BLT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ONSEMI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 44 1
Pbfree Code Yes
Part Package Code SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
Package Description SOT-23, 3 PIN
Manufacturer Package Code 318
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 45 V
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON
VCEsat-Max 0.6 V

Compare NSVBC850BLT1G with alternatives