BC847B
vs
934056535115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
200
|
200
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
2
|
Operating Temperature-Max |
150 °C
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
44
|
2
|
Package Description |
|
SMALL OUTLINE, R-PDSO-F6
|
Date Of Intro |
|
2017-02-01
|
Collector-Emitter Voltage-Max |
|
45 V
|
JESD-30 Code |
|
R-PDSO-F6
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 934056535115 with alternatives