BC847B vs BC847BLT3 feature comparison

BC847B STMicroelectronics

Buy Now Datasheet

BC847BLT3 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer STMicroelectronics onsemi
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.6 V
Base Number Matches 2 3
Pbfree Code No
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-236AB
Operating Temperature-Min -55 °C

Compare BC847B with alternatives

Compare BC847BLT3 with alternatives