BC847ALT1
vs
BC847A,235
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SYNSEMI INC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
110
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.225 W
0.25 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
11
2
Part Package Code
TO-236
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT23
HTS Code
8541.21.00.95
Factory Lead Time
4 Weeks
Collector-Emitter Voltage-Max
45 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
IEC-60134
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
0.6 V
Compare BC847ALT1 with alternatives
Compare BC847A,235 with alternatives
BC847A,235 vs BC847A
BC847A,235 vs BC847-A
BC847A,235 vs 933589580215
BC847A,235 vs BC847A-TAPE-7
BC847A,235 vs BC847ATR13
BC847A,235 vs BC847A,215
BC847A,235 vs BC847ATR
BC847A,235 vs BC847ATRL13
BC847A,235 vs BC847A-TP