BC846S
vs
BC846BLT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Total Weight
6.4
Category CO2 Kg
8.54
8.8
CO2
54.656
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Collector Current-Max (IC)
0.1 A
0.1 A
DC Current Gain-Min (hFE)
110
200
JESD-609 Code
e3
e3
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
9
2
Pbfree Code
Yes
Part Package Code
SOT-23
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Collector-Emitter Voltage-Max
65 V
Configuration
SINGLE
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BC846BLT1G with alternatives