BC846BS_R2_00001
vs
BC846BS-R2-10001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
PANJIT
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
65 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G6
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
1
1
Compare BC846BS_R2_00001 with alternatives
Compare BC846BS-R2-10001 with alternatives