BC846BR5G
vs
SBC846BLT3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
ONSEMI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
65 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN
Pin Count
3
Manufacturer Package Code
318
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector-Base Capacitance-Max
4.5 pF
JEDEC-95 Code
TO-236
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.3 W
Reference Standard
AEC-Q101
VCEsat-Max
0.6 V
Compare BC846BR5G with alternatives
Compare SBC846BLT3G with alternatives