BC846BQ-13-F vs BC846B-TP feature comparison

BC846BQ-13-F Diodes Incorporated

Buy Now Datasheet

BC846B-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated MCC
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.225 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Qualification Status Not Qualified

Compare BC846BQ-13-F with alternatives

Compare BC846B-TP with alternatives