BC846B/AU
vs
BC846BTBK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
CENTRAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
65 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Pin Count
3
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare BC846B/AU with alternatives
Compare BC846BTBK with alternatives