BC846-T vs BC846ALT3 feature comparison

BC846-T NXP Semiconductors

Buy Now Datasheet

BC846ALT3 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 110
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 4.5 pF
Power Dissipation Ambient-Max 0.225 W

Compare BC846-T with alternatives

Compare BC846ALT3 with alternatives