BC818-25
vs
BC818-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
25 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
160
160
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
170 MHz
VCEsat-Max
0.7 V
Base Number Matches
10
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Peak Reflow Temperature (Cel)
255
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BC818-25 with alternatives
Compare BC818-25 with alternatives