BC818-25
vs
BC818-25
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.5 A
Collector-Emitter Voltage-Max
25 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
40
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.33 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
6
8
Compare BC818-25 with alternatives
Compare BC818-25 with alternatives