BC81740E6327HTSA1
vs
BC817.40TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CENTRAL SEMICONDUCTOR CORP
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
170
250
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
170 MHz
200 MHz
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Collector-Base Capacitance-Max
5 pF
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
VCEsat-Max
0.7 V
Compare BC81740E6327HTSA1 with alternatives
Compare BC817.40TR with alternatives