BC817-40_R1_00001 vs BC817-40-7 feature comparison

BC817-40_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BC817-40-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC DIODES INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT Diodes Incorporated
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 170
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.31 W
Qualification Status Not Qualified

Compare BC817-40_R1_00001 with alternatives

Compare BC817-40-7 with alternatives