BC817-40W_R1_10001 vs BC817-40W,115 feature comparison

BC817-40W_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BC817-40W,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.2 W
Surface Mount YES YES
Terminal Finish TIN TIN
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Part Package Code SC-70
Package Description PLASTIC, SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.7 V

Compare BC817-40W_R1_10001 with alternatives

Compare BC817-40W,115 with alternatives