BC817-25LT1
vs
BC817-25LT1-TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Base Number Matches
10
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Compare BC817-25LT1-TP with alternatives