BC817-25-TAPE-7 vs BC817-25-TAPE-13 feature comparison

BC817-25-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BC817-25-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
VCEsat-Max 0.7 V 0.7 V
Base Number Matches 1 1

Compare BC817-25-TAPE-7 with alternatives

Compare BC817-25-TAPE-13 with alternatives