BC817-25-B0RFG
vs
BC817-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
ROHM CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Collector Current-Max (IC)
0.5 A
0.8 A
Collector-Base Capacitance-Max
10 pF
6 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
160
160
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.3 W
Power Dissipation-Max (Abs)
0.3 W
0.33 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
150 MHz
VCEsat-Max
0.7 V
0.7 V
Base Number Matches
1
46
Pbfree Code
Yes
Rohs Code
No
Samacsys Manufacturer
ROHM Semiconductor
Qualification Status
Not Qualified
Compare BC817-25-B0RFG with alternatives
Compare BC817-25 with alternatives