BC817-25 vs BC817W-QF feature comparison

BC817-25 Taiwan Semiconductor

Buy Now Datasheet

BC817W-QF Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD NEXPERIA
Package Description SOT-23, 3 PIN SC-70, SOT-323, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer Taiwan Semiconductor Nexperia
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 10 pF 3 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W 0.29 W
Reference Standard AEC-Q101 AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.7 V 0.7 V
Base Number Matches 8 1
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code SOT323
Factory Lead Time 6 Weeks

Compare BC817-25 with alternatives

Compare BC817W-QF with alternatives