BC817-25,215
vs
BC817-25
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-236
|
SOT-23
|
Package Description |
PLASTIC PACKAGE-3
|
SOT-23, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Collector Current-Max (IC) |
0.5 A
|
0.8 A
|
Collector-Base Capacitance-Max |
3 pF
|
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
160
|
100
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.25 W
|
0.31 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-60134
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
VCEsat-Max |
0.7 V
|
|
Base Number Matches |
1
|
8
|
HTS Code |
|
8541.21.00.95
|
Power Dissipation Ambient-Max |
|
0.31 W
|
|
|
|
Compare BC817-25,215 with alternatives
-
BC817-25,215 vs BC817-25-AU_R1_000A1
-
BC817-25,215 vs BC817-25LT1-TP
-
BC817-25,215 vs BC817-25_R1_00001
-
BC817-25,215 vs BC817-25-R1-10001
-
BC817-25,215 vs BC817-25HE3-TP
-
BC817-25,215 vs 933628630185
-
BC817-25,215 vs BC817-25-R2-10001
-
BC817-25,215 vs BC817-25LT1
-
BC817-25,215 vs BC817-25,235
Compare BC817-25 with alternatives