BC817-16W-TP-HF vs BC817W-QX feature comparison

BC817-16W-TP-HF Micro Commercial Components

Buy Now Datasheet

BC817W-QX Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.29 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Part Package Code SC-70
Package Description SC-70, SOT-323, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Collector-Base Capacitance-Max 3 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101; IEC-60134
Transistor Application SWITCHING
VCEsat-Max 0.7 V

Compare BC817-16W-TP-HF with alternatives

Compare BC817W-QX with alternatives