BC817-16W-QX
vs
BC817-25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
GALAXY SEMI-CONDUCTOR CO LTD
Part Package Code
SC-70
Package Description
SC-70, SOT-323, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
unknown
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.29 W
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
170 MHz
VCEsat-Max
0.7 V
Base Number Matches
1
2
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BC817-16W-QX with alternatives
Compare BC817-25 with alternatives