BC817-16T/R vs BC817-16TC feature comparison

BC817-16T/R Philips Semiconductors

Buy Now Datasheet

BC817-16TC Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish MATTE TIN
Base Number Matches 2 2
Package Description SMALL OUTLINE, R-PDSO-G3
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.7 V

Compare BC817-16TC with alternatives