BC817-16 vs NSVBC817-40WT1G feature comparison

BC817-16 Central Semiconductor Corp

Buy Now Datasheet

NSVBC817-40WT1G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ONSEMI
Package Description PLASTIC PACKAGE-3 SC-70, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn80Pb20) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 43 1
Pbfree Code Yes
Part Package Code SC-70-3 / SOT-323-3
Manufacturer Package Code 419-04
Factory Lead Time 10 Weeks
Date Of Intro 2016-05-10
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare BC817-16 with alternatives

Compare NSVBC817-40WT1G with alternatives