BC808-16
vs
MPSA55/D28Z{OPTION5}
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SECOS CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.5 A
Collector-Emitter Voltage-Max
25 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
2
1
Package Description
CYLINDRICAL, O-PBCY-T3
Additional Feature
HIGH CURRENT DRIVER
JEDEC-95 Code
TO-92
Qualification Status
Not Qualified
VCEsat-Max
0.25 V
Compare BC808-16 with alternatives
Compare MPSA55/D28Z{OPTION5} with alternatives