BC807TR vs BC807-25LT3 feature comparison

BC807TR Central Semiconductor Corp

Buy Now Datasheet

BC807-25LT3 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 160
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 200 MHz
VCEsat-Max 0.7 V 0.7 V
Base Number Matches 1 4
Package Description SMALL OUTLINE, R-PDSO-G3
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.5 A
JEDEC-95 Code TO-236AB
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.225 W
Transistor Application SWITCHING

Compare BC807TR with alternatives