BC80725MTF_NL vs FMMTA05TC feature comparison

BC80725MTF_NL Rochester Electronics LLC

Buy Now Datasheet

FMMTA05TC Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZETEX PLC
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.8 A 0.5 A
Collector-Emitter Voltage-Max 45 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
ECCN Code EAR99
Operating Temperature-Max 150 °C
Reference Standard CECC50002-240
VCEsat-Max 0.25 V

Compare BC80725MTF_NL with alternatives

Compare FMMTA05TC with alternatives